Part Details for HI1171JCB by Harris Semiconductor
Overview of HI1171JCB by Harris Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for HI1171JCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 24 Pin, SOP | 31 |
|
$5.6250 / $11.2500 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 24 Pin, SOP | 72 |
|
$6.9375 / $11.2500 | Buy Now |
|
Rochester Electronics | 8-BIT, 40 MSPS, HIGH SPEED D/A CONVERTER ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 36 |
|
$5.3700 / $6.3200 | Buy Now |
Part Details for HI1171JCB
HI1171JCB CAD Models
HI1171JCB Part Data Attributes:
|
HI1171JCB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI1171JCB
Harris Semiconductor
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.01us Settling Time, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SOP, SOP24,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.1 V | |
Analog Output Voltage-Min | 0.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.5078% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Settling Time-Max | ||
Settling Time-Nom (tstl) | 0.01 µs | |
Supply Current-Max | 11.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |