Part Details for HI1106JCB by Harris Semiconductor
Overview of HI1106JCB by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI1106JCB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HI1106JCB-ND
|
DigiKey | IC DAC 8BIT V-OUT 24SOIC Min Qty: 46 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1044 In Stock |
|
$6.6200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 118 |
|
$4.5920 / $11.2000 | Buy Now |
|
Quest Components | 94 |
|
$6.5000 / $15.0000 | Buy Now | |
|
Rochester Electronics | 8-BIT, 35 MSPS, HIGH SPEED D/A CONVERTER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1044 |
|
$5.6900 / $6.6900 | Buy Now |
Part Details for HI1106JCB
HI1106JCB CAD Models
HI1106JCB Part Data Attributes
|
HI1106JCB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI1106JCB
Harris Semiconductor
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.2% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HI1106JCB
This table gives cross-reference parts and alternative options found for HI1106JCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1106JCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA1106M | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP24 | Harris Semiconductor | HI1106JCB vs CXA1106M |