Part Details for HI1-5047/883 by Rochester Electronics LLC
Overview of HI1-5047/883 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | |
XAL5050-472MEB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL5050-472MEC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Part Details for HI1-5047/883
HI1-5047/883 CAD Models
HI1-5047/883 Part Data Attributes
|
HI1-5047/883
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HI1-5047/883
Rochester Electronics LLC
4PST, 1 Func, 4 Channel, CMOS, CDIP16, PACKAGE-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | 4PST | |
JESD-30 Code | R-GDIP-T16 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HI1-5047/883
This table gives cross-reference parts and alternative options found for HI1-5047/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-5047/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100616EA | 4-CHANNEL, FOUR POLE SGL THROW SWITCH, CDIP16 | Intersil Corporation | HI1-5047/883 vs 8100616EA |
HI1-5047/883 | 4PST, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | HI1-5047/883 vs HI1-5047/883 |
HI3-5047A-5 | 4PST, 1 Func, 4 Channel, CMOS, PDIP16 | Harris Semiconductor | HI1-5047/883 vs HI3-5047A-5 |
HI1-5047-7 | 4PST, 1 Func, 4 Channel, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | HI1-5047/883 vs HI1-5047-7 |
8100616EX | 4PST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | HI1-5047/883 vs 8100616EX |
8100616EX | 1-CHANNEL, FOUR POLE SGL THROW SWITCH, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | HI1-5047/883 vs 8100616EX |
HI1-5047A/883 | HI1-5047A/883 | Intersil Corporation | HI1-5047/883 vs HI1-5047A/883 |
IH5047CJE | 4PST, 1 Func, 4 Channel, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | HI1-5047/883 vs IH5047CJE |
8100616EA | 4PST, 1 Func, 1 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Maxim Integrated Products | HI1-5047/883 vs 8100616EA |
IH5047MJE/883B | 4PST, 1 Func, CMOS, CDIP16 | Harris Semiconductor | HI1-5047/883 vs IH5047MJE/883B |