-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CERDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HI1-0547/883
|
Avnet Silica | Analog Multiplexer Dual 8:1 28-Pin CDIP (Alt: HI1-0547/883) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HI1-0547/883
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HI1-0547/883
Renesas Electronics Corporation
Single 16/Differential 8-Channel CMOS Analog Multiplexers with Active Overvoltage Protection, CERDIP, /Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CERDIP | |
Pin Count | 28 | |
Manufacturer Package Code | F28.6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | LG-MAX | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-609 Code | e0 | |
Length | 37.85 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
On-state Resistance Match-Nom | 105 Ω | |
On-state Resistance-Max (Ron) | 1500 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DIP | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.92 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 2.54 mm | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for HI1-0547/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-0547/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-0547/883 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28 | Harris Semiconductor | HI1-0547/883 vs HI1-0547/883 |
HI1-0547-5 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, FRIT SEALED, CERDIP-28 | Intersil Corporation | HI1-0547/883 vs HI1-0547-5 |