Part Details for HI0805Q310R-00 by Steward, Inc
Overview of HI0805Q310R-00 by Steward, Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for HI0805Q310R-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 4000 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | FERRITE 4.5A 31 OHM 0805 SMD | 16072 |
|
$0.0390 / $0.1200 | Buy Now |
|
Quest Components | FERRITE 4.5A 31 OHM 0805 SMD | 2376 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | FERRITE 4.5A 31 OHM 0805 SMD | 3200 |
|
$0.1950 / $0.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7480 |
|
$0.1500 / $0.2300 | Buy Now |
|
Perfect Parts Corporation | 12271 |
|
RFQ |
Part Details for HI0805Q310R-00
HI0805Q310R-00 CAD Models
HI0805Q310R-00 Part Data Attributes
|
HI0805Q310R-00
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
HI0805Q310R-00
Steward, Inc
Passive Filter
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STEWARD INC | |
Package Description | 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 31 OHM Ω | |
Rated Current | 4.5 A | |
Width | 1.25 mm |