-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 FUNCTIONS, 4 A, FERRITE CHIP, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8857
|
Newark | Ferrite, Bead, 1608, 100Mhz, 60R, Ferrite Case Style:0603 [1608 Metric], Impedance @ 100Mhz:60Ohm, Dc Current Rating:4A, Product Range:Hi Series, Dc Resistance Max:0.03Ohm, Impedance Tolerance:-, Automotive Qualification Standard:-, Rohs Compliant: Yes |Laird HI0603P600R-10 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10460 |
|
$0.1130 / $0.1320 | Buy Now |
DISTI #
26AC0174
|
Newark | Ferchipbdbb,1Ln,0603,hi60X4000X0.030 Rohs Compliant: Yes |Laird HI0603P600R-10 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0170 / $0.0570 | Buy Now |
DISTI #
240-2376-1-ND
|
DigiKey | FERRITE BEAD 60 OHM 0603 1LN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
87352 In Stock |
|
$0.0492 / $0.2200 | Buy Now |
DISTI #
STEHI0603P600R-10
|
Heilind Electronics | FERCHIPBDBB1LN0603HI 60X4000X0.030 | Americas - 60000 in Stock |
|
$0.0202 / $0.0258 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 4 A, FERRITE CHIP | 150 |
|
$0.0840 / $0.2800 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 4 A, FERRITE CHIP | 3128 |
|
$0.1400 / $0.7000 | Buy Now |
DISTI #
STEHI0603P600R-10
|
Interstate Connecting Components | FERCHIPBDBB1LN0603HI 60X4000X0.030 | 12000 |
|
$0.0202 / $0.0258 | Buy Now |
DISTI #
000000000002449570
|
Sager | Ferrite Beads 60ohms 100MHz 4A Monolithic 0603 SMD Min Qty: 8000 | 212000 |
|
$0.0400 / $0.0700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20000 |
|
$0.1500 / $0.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HI0603P600R-10
LAIRD PLC
Buy Now
Datasheet
|
Compare Parts:
HI0603P600R-10
LAIRD PLC
Data Line Filter, 1 FUNCTIONS, 4 A, FERRITE CHIP, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Laird Technologies | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 1000 MHz | |
Frequency-Min | 25 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TR | |
Rated Current | 4 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |