Part Details for HI0400500000G by Anytek Technology Corporation Ltd
Overview of HI0400500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI0400500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HI0400500000G-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5MM Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9913 | Buy Now |
DISTI #
72315436
|
RS | HI 5.0mm 4P Green , With Hook, NL66/ Logo | Amphenol - Anytek HI0400500000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4100 | RFQ |
DISTI #
ANYHI0400500000G
|
Heilind Electronics | HI 5.0MM 4P GREEN WITH HOOK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9020 / $1.8900 | Buy Now |
DISTI #
ANYHI0400500000G
|
Interstate Connecting Components | HI 5.0MM 4P GREEN WITH HOOK | 0 |
|
Buy Now |