Part Details for HI-X5CF-HD-B by Sommer Cable
Results Overview of HI-X5CF-HD-B by Sommer Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HI-X5CF-HD-B Information
HI-X5CF-HD-B by Sommer Cable is a Photo IC.
Photo ICs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH6646 MDC | Texas Instruments | 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifiers with Shutdown Option 0-DIESALE -40 to 85 | |
LMH6629 MDC | Texas Instruments | Ultra-Low Noise, High-Speed Operational Amplifier with Shutdown 0-DIESALE -40 to 85 | |
OPA2681N1 | Texas Instruments | SpeedPlus(TM) Wideband, Current Feedback Operational Amplifier with Disable 14-SOIC |
Price & Stock for HI-X5CF-HD-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5527-HI-X5CF-HD-B-ND
|
DigiKey | XLR5-pole fem gold con IP67 blk Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$10.8200 | Buy Now |