Part Details for HI-8784PSTF by Hokuriku Electric Industry Co Ltd
Overview of HI-8784PSTF by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMH6646 MDC | Texas Instruments | 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifiers with Shutdown Option 0-DIESALE -40 to 85 | |
LMH6629 MDC | Texas Instruments | Ultra-Low Noise, High-Speed Operational Amplifier with Shutdown 0-DIESALE -40 to 85 | |
OPA2681N1 | Texas Instruments | SpeedPlus(TM) Wideband, Current Feedback Operational Amplifier with Disable 14-SOIC |
Part Details for HI-8784PSTF
HI-8784PSTF CAD Models
HI-8784PSTF Part Data Attributes
|
HI-8784PSTF
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HI-8784PSTF
Hokuriku Electric Industry Co Ltd
Serial I/O Controller, 2 Channel(s), CMOS, PDSO24, LEAD FREE, PLASTIC, SOIC-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO REQUIRES +/-10V SUPPLY | |
Address Bus Width | ||
Boundary Scan | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.392 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.82 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |