Part Details for HI-8783PDI by Holt Integrated Circuits Inc
Overview of HI-8783PDI by Holt Integrated Circuits Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Part Details for HI-8783PDI
HI-8783PDI CAD Models
HI-8783PDI Part Data Attributes:
|
HI-8783PDI
Holt Integrated Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
HI-8783PDI
Holt Integrated Circuits Inc
Serial I/O Controller, 1 Channel(s), CMOS, PDIP22, PLASTIC, DIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLT INTEGRATED CIRCUITS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 10V SUPPLY | |
Address Bus Width | ||
Boundary Scan | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Length | 28.067 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for HI-8783PDI
This table gives cross-reference parts and alternative options found for HI-8783PDI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI-8783PDI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI-8783PDI | Serial I/O Controller, 2 Channel(s), CMOS, PDIP22, PLASTIC, DIP-22 | Hokuriku Electric Industry Co Ltd | HI-8783PDI vs HI-8783PDI |