Datasheets
HI-8585CRT by: Holt Integrated Circuits Inc

Line Driver, 1 Func, 1 Driver, CMOS, CDIP8, DIP-8

Part Details for HI-8585CRT by Holt Integrated Circuits Inc

Overview of HI-8585CRT by Holt Integrated Circuits Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LMH6646 MDC Texas Instruments 2.7V, 650µA, 55MHz Rail-to-Rail Input and Output Amplifiers with Shutdown Option 0-DIESALE -40 to 85
LMH6629 MDC Texas Instruments Ultra-Low Noise, High-Speed Operational Amplifier with Shutdown 0-DIESALE -40 to 85
OPA2681N1 Texas Instruments SpeedPlus(TM) Wideband, Current Feedback Operational Amplifier with Disable 14-SOIC

Part Details for HI-8585CRT

HI-8585CRT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HI-8585CRT Part Data Attributes

HI-8585CRT Holt Integrated Circuits Inc
Buy Now Datasheet
Compare Parts:
HI-8585CRT Holt Integrated Circuits Inc Line Driver, 1 Func, 1 Driver, CMOS, CDIP8, DIP-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer HOLT INTEGRATED CIRCUITS INC
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature CAN ALSO OPERATE WITH A +/-15V SUPPLY
Differential Output NO
Driver Number of Bits 1
Input Characteristics STANDARD
Interface IC Type LINE DRIVER
Interface Standard ARINC 429
JESD-30 Code R-GDIP-T8
JESD-609 Code e0
Length 9.652 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Out Swing-Min 9 V
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max 16.5 V
Supply Voltage-Min 11.4 V
Supply Voltage-Nom 15 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for HI-8585CRT

This table gives cross-reference parts and alternative options found for HI-8585CRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI-8585CRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HI-8585PDTF Line Driver, 1 Func, 1 Driver, CMOS, PDIP8, DIP-8 Holt Integrated Circuits Inc HI-8585CRT vs HI-8585PDTF
HI-8585CDM Line Driver, 1 Func, 1 Driver, CMOS, CDIP8, SIDE BRAZED, CERAMIC, DIP-8 Holt Integrated Circuits Inc HI-8585CRT vs HI-8585CDM
HI-8585CRM Line Driver, 1 Func, 1 Driver, CMOS, CDIP8, DIP-8 Holt Integrated Circuits Inc HI-8585CRT vs HI-8585CRM
HI-8585PDI Line Driver, 1 Func, 1 Driver, CMOS, PDIP8, DIP-8 Holt Integrated Circuits Inc HI-8585CRT vs HI-8585PDI
HI-8585CRI Line Driver, 1 Func, 1 Driver, CMOS, CDIP8, DIP-8 Holt Integrated Circuits Inc HI-8585CRT vs HI-8585CRI
HI-8585CDI Line Driver, 1 Func, 1 Driver, CMOS, CDIP8, SIDE BRAZED, CERAMIC, DIP-8 Holt Integrated Circuits Inc HI-8585CRT vs HI-8585CDI
Part Number Description Manufacturer Compare
HI-8585CDI Line Driver, 1 Func, 1 Driver, CMOS, CDIP8, SIDE BRAZED, CERAMIC, DIP-8 Holt Integrated Circuits Inc HI-8585CRT vs HI-8585CDI
HI-8585PDI Line Driver, 1 Func, 1 Driver, CMOS, PDIP8, DIP-8 Holt Integrated Circuits Inc HI-8585CRT vs HI-8585PDI
HI-8585CDT Line Driver, 1 Func, 1 Driver, CMOS, CDIP8, SIDE BRAZED, CERAMIC, DIP-8 Holt Integrated Circuits Inc HI-8585CRT vs HI-8585CDT
HI-8585CDM Line Driver, 1 Func, 1 Driver, CMOS, CDIP8, SIDE BRAZED, CERAMIC, DIP-8 Holt Integrated Circuits Inc HI-8585CRT vs HI-8585CDM
HI-8585CRI Line Driver, 1 Func, 1 Driver, CMOS, CDIP8, DIP-8 Holt Integrated Circuits Inc HI-8585CRT vs HI-8585CRI
HI-8585PDTF Line Driver, 1 Func, 1 Driver, CMOS, PDIP8, DIP-8 Holt Integrated Circuits Inc HI-8585CRT vs HI-8585PDTF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HI-8585CRT by Holt Integrated Circuits Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HI-8585CRT by Holt Integrated Circuits Inc

Select Manufacturer
Which Manufacturer of HI-8585CRT would you like to use for your alert(s)?
  • Please alert me when HI-8585CRT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HI-8585CRT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HI-8585CRT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HI-8585CRT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HI-8585CRT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HI-8585CRT by Holt Integrated Circuits Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: