Part Details for HI-8582PQI by Holt Integrated Circuits Inc
Overview of HI-8582PQI by Holt Integrated Circuits Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for HI-8582PQI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 25 |
|
RFQ |
Part Details for HI-8582PQI
HI-8582PQI CAD Models
HI-8582PQI Part Data Attributes:
|
HI-8582PQI
Holt Integrated Circuits Inc
Buy Now
Datasheet
|
Compare Parts:
HI-8582PQI
Holt Integrated Circuits Inc
Serial I/O Controller, 1 Channel(s), 0.0152587890625MBps, CMOS, PQFP52, PLASTIC, QFP-52
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOLT INTEGRATED CIRCUITS INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 9.5V TO 10.5V SUPPLIES | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 1 MHz | |
Data Transfer Rate-Max | 0.0152587890625 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.44 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for HI-8582PQI
This table gives cross-reference parts and alternative options found for HI-8582PQI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI-8582PQI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI-8582PQIF | Serial I/O Controller, 1 Channel(s), 0.0152587890625MBps, CMOS, PQFP52, ROHS COMPLIANT, PLASTIC, QFP-52 | Holt Integrated Circuits Inc | HI-8582PQI vs HI-8582PQIF |
HI-8582PQT | Serial I/O Controller, 1 Channel(s), 0.0152587890625MBps, CMOS, PQFP52, PLASTIC, QFP-52 | Holt Integrated Circuits Inc | HI-8582PQI vs HI-8582PQT |