Part Details for HI-203-24P by BlockMaster Blocks
Overview of HI-203-24P by BlockMaster Blocks
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-240000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 24P | |
10131077-240420KLF | Amphenol Communications Solutions | HPCE R/A Receptacle 24S 24P | |
10124023-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 24P Omit 8P |
Price & Stock for HI-203-24P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AM4915
|
Newark | Bb 9.5Mm 90 Deg Stand Off Pcb Pin 24 Pos |Blockmaster Electronics HI-203-24P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.0800 / $23.6600 | Buy Now |
|
NAC | Single Row and Tri-Barrier, 250V, 10A, Pitch: 9.5mm, 24 Positions RoHS: Compliant Package Multiple: 1 | 0 |
|
$16.9000 / $18.2000 | Buy Now |