Part Details for HHXJ500ARA181MJC5G by United Chemi-Con Inc
Overview of HHXJ500ARA181MJC5G by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHXJ500ARA181MJC5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-HHXJ500ARA181MJC5GCT-ND
|
DigiKey | CAP ALUMHYB 180UF 20% 50V SMD Min Qty: 1 Lead time: 56 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4601 / $1.3700 | Buy Now |
DISTI #
661-HHXJ500ARA181MJC
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 50VDC 180uF Tol 20% 10x12.5mm AEC-Q200 RoHS: Compliant | 400 |
|
$0.6150 / $1.8300 | Buy Now |