Part Details for HHXJ250ARA820MF61G by United Chemi-Con Inc
Overview of HHXJ250ARA820MF61G by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHXJ250ARA820MF61G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-HHXJ250ARA820MF61GCT-ND
|
DigiKey | CAP ALUM HYB 82UF 20% 25V SMD Min Qty: 1 Lead time: 56 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$0.1726 / $0.6400 | Buy Now |
DISTI #
661-HHXJ250A820MF61G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 25VDC 82uF Tol 20% 6.3x5.8mm AEC-Q200 RoHS: Compliant | 1000 |
|
$0.2620 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2910 | Buy Now |
|
Onlinecomponents.com | Conductive Polymer Hybrid Aluminum Electrolytic Capacitor - SMD - 82uF (+/-) 20% - 25VDC - 6.3mm Dia x 5.8mm RoHS: Compliant | 0 |
|
$0.1803 / $0.3468 | Buy Now |
DISTI #
C1S143100465633
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant pbFree: Yes | 990 |
|
$0.4860 / $0.5730 | Buy Now |
|
Master Electronics | Conductive Polymer Hybrid Aluminum Electrolytic Capacitor - SMD - 82uF (+/-) 20% - 25VDC - 6.3mm Dia x 5.8mm RoHS: Compliant | 0 |
|
$0.1803 / $0.3468 | Buy Now |