Part Details for HHXD630ARA560MJA0G by United Chemi-Con Inc
Results Overview of HHXD630ARA560MJA0G by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HHXD630ARA560MJA0G Information
HHXD630ARA560MJA0G by United Chemi-Con Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for HHXD630ARA560MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-HHXD630ARA560MJA0GCT-ND
|
DigiKey | CAP ALUM HYBRID 56UF 20% 63V SMD Min Qty: 1 Lead time: 56 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
490 In Stock |
|
$0.3786 / $1.7700 | Buy Now |
DISTI #
661-XD630ARA560MJA0G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors RoHS: Compliant | 500 |
|
$0.3620 / $1.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.5980 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3668 / $0.8620 | Buy Now |
DISTI #
76499130
|
Verical | Cap Aluminum Polymer Hybrid 56uF 63VDC 20%( 10 X 10mm) SMD 0.03 Ohm 1.8A 5000h 105°C T/R Automotive... more RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2301 | Americas - 445 |
|
$1.8816 | Buy Now |
DISTI #
HHXD630ARA560MJA0G
|
Avnet Abacus | (Alt: HHXD630ARA560MJA0G) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3668 / $0.8620 | Buy Now |