Part Details for HHXD500ARA220MF61G by United Chemi-Con Inc
Overview of HHXD500ARA220MF61G by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHXD500ARA220MF61G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-HHXD500ARA220MF61GCT-ND
|
DigiKey | CAP ALUM HYBRID 22UF 20% 50V SMD Min Qty: 1 Lead time: 56 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2147 In Stock |
|
$0.1497 / $0.6700 | Buy Now |
DISTI #
661-XD500ARA220MF61G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors RoHS: Compliant | 840 |
|
$0.1490 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1514 / $0.3792 | Buy Now |
DISTI #
76499095
|
Verical | Cap Aluminum Polymer Hybrid 22uF 50VDC 20%( 6.3 X 5.8mm) SMD 0.08 Ohm 1100mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$0.8960 / $1.0479 | Buy Now |
DISTI #
C1S143100464847
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant pbFree: Yes Container: Cut Tape | 915 |
|
$0.4320 / $0.4420 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1514 / $0.3792 | Buy Now |