Part Details for HHXD350ARA470MF80G by United Chemi-Con Inc
Overview of HHXD350ARA470MF80G by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHXD350ARA470MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-HHXD350ARA470MF80GCT-ND
|
DigiKey | CAP ALUM HYBRID 47UF 20% 35V SMD Min Qty: 1 Lead time: 56 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2465 In Stock |
|
$0.2156 / $0.9600 | Buy Now |
DISTI #
661-XD350ARA470MF80G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors RoHS: Compliant | 0 |
|
$0.2150 / $0.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 | 0 |
|
$0.3070 | Buy Now |
|
Onlinecomponents.com | Aluminum/Polymer Capacitor - 47 µF - ±20% Tolerance - 35 V - 35mOhm ESR - 5000 Hrs @ 105°C - AEC-Q200 Ratings - Radial, Can - SMD - Surface Mount. RoHS: Compliant |
2740 In Stock 2700 On Order |
|
$0.2207 / $0.3311 | Buy Now |
DISTI #
84379281
|
Verical | Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 7.7mm) SMD 0.035 Ohm 2000mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 50 Date Code: 2203 | Americas - 2700 |
|
$0.3154 / $0.4304 | Buy Now |
DISTI #
76499100
|
Verical | Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 7.7mm) SMD 0.035 Ohm 2000mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 2301 | Americas - 900 |
|
$1.0924 / $1.2359 | Buy Now |
DISTI #
C1S143100456893
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant pbFree: Yes Container: Cut Tape | 494 |
|
$0.2560 / $0.8150 | Buy Now |
|
Master Electronics | Aluminum/Polymer Capacitor - 47 µF - ±20% Tolerance - 35 V - 35mOhm ESR - 5000 Hrs @ 105°C - AEC-Q200 Ratings - Radial, Can - SMD - Surface Mount. RoHS: Compliant |
2740 In Stock 2700 On Order |
|
$0.2207 / $0.3311 | Buy Now |