Part Details for HHXC350ARA470MF80G by United Chemi-Con Inc
Overview of HHXC350ARA470MF80G by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHXC350ARA470MF80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-4777-1-ND
|
DigiKey | CAP ALUM HYB 47UF 20% 35V SMD Min Qty: 1 Lead time: 56 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1039 In Stock |
|
$0.1930 / $1.0000 | Buy Now |
DISTI #
661-HHXC350A470MF80G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 47uF 35V 20% 6.3 x 7.7 AEC-Q200 RoHS: Compliant | 1799 |
|
$0.1920 / $0.8100 | Buy Now |
|
Future Electronics | HXC Series 35 v 47 uf 125'c 6.3x7.7mm Low ESR 4k Hrs SMD Aluminum Hybrid Polymer RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.2000 / $0.2200 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer Hybrid 47uF 35VDC 20% (6.3 X 7.7mm) SMD 0.035 Ohm 1400mA 4000h 125°C Automotive T/R RoHS: Compliant |
7200 In Stock |
|
$0.2049 / $0.3788 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer Hybrid 47uF 35VDC 20% (6.3 X 7.7mm) SMD 0.035 Ohm 1400mA 4000h 125°C Automotive T/R RoHS: Compliant |
7200 In Stock |
|
$0.2049 / $0.3788 | Buy Now |