Part Details for HHXC160ARA820MF61G by United Chemi-Con Inc
Overview of HHXC160ARA820MF61G by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHXC160ARA820MF61G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-HHXC160ARA820MF61GCT-ND
|
DigiKey | CAP ALUM HYB 82UF 20% 16V SMD Min Qty: 1 Lead time: 56 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1628 / $0.7300 | Buy Now |
DISTI #
661-HHXC160A820MF61G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 82uF 16V 20% 6.3 x 5.8 AEC-Q200 RoHS: Compliant | 917 |
|
$0.2420 / $0.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1647 / $0.3997 | Buy Now |
DISTI #
76494856
|
Verical | Cap Aluminum Polymer Hybrid 82uF 16VDC 20% (6.3 X 5.8mm) SMD 0.045 Ohm 950mA 4000h 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 2201 | Americas - 1000 |
|
$1.1517 / $1.3470 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1647 / $0.3997 | Buy Now |