There are no models available for this part yet.
Overview of HHXB800ARA390MJA0G by United Chemi-Con Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HHXB800ARA390MJA0G by United Chemi-Con Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67Y5028
|
Newark | Cap, Alu, Polymer, 39Uf, 80V, Rad Can, Capacitance:39Μf, Capacitance Tolerance:± 20%, Voltage(Dc):80V, Capacitor Case/Package:Radial Can - Smd, Esr:0.035Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Product Diameter:10Mm Rohs Compliant: Yes |Chemi-Con HHXB800ARA390MJA0G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
68Y4767
|
Newark | Cap, Alu, Polymer, 39Uf, 80V, Rad Can, Capacitance:39Μf, Capacitance Tolerance:± 20%, Voltage(Dc):80V, Capacitor Case/Package:Radial Can - Smd, Esr:0.035Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Product Diameter:10Mm Rohs Compliant: Yes |Chemi-Con HHXB800ARA390MJA0G RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2300 | Buy Now | |
DISTI #
565-4196-1-ND
|
DigiKey | CAP ALUM HYBRID 39UF 20% 80V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
124 In Stock |
|
$0.6776 / $2.2700 | Buy Now | |
Future Electronics | Aluminum Organic Polymer Capacitors 39uF 80 Volts 20% RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 1000Reel |
|
$1.0800 / $1.1200 | Buy Now | ||
Onlinecomponents.com | Cap Aluminum Polymer Hybrid 39uF 80VDC 20% (10 X 10mm) SMD 0.035 Ohm 1700mA 5000h 105°C Automotive T/R RoHS: Compliant |
2710 In Stock |
|
$0.6630 / $1.1920 | Buy Now | ||
DISTI #
65270697
|
Verical | Cap Aluminum Polymer Hybrid 39uF 80VDC 20% (10 X 10mm) SMD 0.035 Ohm 1700mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2241 | Americas - 2700 |
|
$0.9256 / $1.5470 | Buy Now | |
Master Electronics | Cap Aluminum Polymer Hybrid 39uF 80VDC 20% (10 X 10mm) SMD 0.035 Ohm 1700mA 5000h 105°C Automotive T/R RoHS: Compliant |
2710 In Stock |
|
$0.6630 / $1.1920 | Buy Now |
CAD Models for HHXB800ARA390MJA0G by United Chemi-Con Inc
Related Parts for HHXB800ARA390MJA0G
-
GCM1555C1H100GA16DFixed Capacitors
-
MTLW-103-07-L-S-236Headers and Edge Type Connectors
-
0402HP-6N8XGLWFixed Inductors
-
AB4X2X6SMData Line Filters
-
L78L05ACUTRLinear Regulator ICs
-
FDMS6673BZSmall Signal Field-Effect Transistors
-
BC857BDW1T1GSmall Signal Bipolar Transistors
-
LT4256-2IS8Power Management Circuits
-
69901-107LFTelecom and Datacom Connectors