Part Details for HHXB350ARA470MF61G by United Chemi-Con Inc
Overview of HHXB350ARA470MF61G by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHXB350ARA470MF61G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-4185-1-ND
|
DigiKey | CAP ALUM HYBRID 47UF 20% 35V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9943 In Stock |
|
$0.2615 / $1.0800 | Buy Now |
DISTI #
661-HHXB350A470MF61G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 47uF 35V 20% Hybrid Polymer RoHS: Compliant | 3394 |
|
$0.2600 / $0.8700 | Buy Now |
|
Future Electronics | HXB Series 35 V 47 uF 6.3 x 5.8mm Polymer Hybrid Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4050 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer Hybrid 47uF 35VDC 20% (6.3 X 5.8mm) SMD 0.06 Ohm 1300mA 5000h 105°C Automotive T/R RoHS: Compliant |
3000 In Stock |
|
$0.2496 / $0.4157 | Buy Now |
DISTI #
65083578
|
Verical | Cap Aluminum Polymer Hybrid 47uF 35VDC 20% (6.3 X 5.8mm) SMD 0.06 Ohm 1300mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2236 | Americas - 3000 |
|
$0.3396 / $0.5404 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.4375 / $0.8750 | Buy Now | |
|
Master Electronics | Cap Aluminum Polymer Hybrid 47uF 35VDC 20% (6.3 X 5.8mm) SMD 0.06 Ohm 1300mA 5000h 105°C Automotive T/R RoHS: Compliant |
3000 In Stock |
|
$0.2496 / $0.4157 | Buy Now |