Part Details for HHXB160ARA820MF61G by United Chemi-Con Inc
Overview of HHXB160ARA820MF61G by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHXB160ARA820MF61G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X9138
|
Newark | Polymer Aluminum Electorlytic Capacitor, 82Uf, 16V, 20%, Smd, Capacitance:82Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.045Ohm, Lifetime @ Temperature:5000 Hours @ 105°C Rohs Compliant: Yes |Chemi-Con HHXB160ARA820MF61G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
83X9139
|
Newark | Polymer Aluminum Electorlytic Capacitor, 82Uf, 16V, 20%, Smd, Full Reel, Capacitance:82Μf, Capacitance Tolerance:± 20%, Voltage(Dc):16V, Capacitor Case/Package:Radial Can - Smd, Esr:0.045Ohm, Product Diameter:6.3Mm, Product Width:-Rohs Compliant: Yes |Chemi-Con HHXB160ARA820MF61G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
565-4178-1-ND
|
DigiKey | CAP ALUM HYB 82UF 20% 16V SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.2878 / $0.9700 | Buy Now |
DISTI #
661-HHXB160A820MF61G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 82uF 16V 20% Hybrid Polymer RoHS: Compliant | 900 |
|
$0.2870 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3840 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer Hybrid 82uF 16VDC 20% (6.3 X 5.8mm) SMD 0.045 Ohm 1600mA 5000h 105°C Automotive T/R RoHS: Compliant |
2014 In Stock |
|
$0.2719 / $0.5671 | Buy Now |
DISTI #
51694921
|
Verical | Cap Aluminum Polymer Hybrid 82uF 16VDC 20% (6.3 X 5.8mm) SMD 0.045 Ohm 1600mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1702 | Americas - 2000 |
|
$0.5841 / $0.7876 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer Hybrid 82uF 16VDC 20% (6.3 X 5.8mm) SMD 0.045 Ohm 1600mA 5000h 105°C Automotive T/R RoHS: Compliant |
2014 In Stock |
|
$0.2719 / $0.5671 | Buy Now |