Part Details for HHV3SSJT-73-20K by YAGEO Corporation
Overview of HHV3SSJT-73-20K by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for HHV3SSJT-73-20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HHV3SSJT-73-20K
|
Avnet Americas | Metal Glazed Film Resistor 20kOhm 3W 5% Axial Ammo Pack - Tape and Reel (Alt: HHV3SSJT-73-20K) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-HHV3SSJT-73-20K
|
Mouser Electronics | Metal Film Resistors - Through Hole 20 kOhms 3 W 5 % Axial RoHS: Compliant | 3386 |
|
$0.1210 / $0.6800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0930 | Buy Now |
|
Ozdisan Elektronik | RES.M.GLAZED 3W-SS 20K Ohms ±5% THT | 0 |
|
$0.1226 / $0.1410 | RFQ |
Part Details for HHV3SSJT-73-20K
HHV3SSJT-73-20K CAD Models
HHV3SSJT-73-20K Part Data Attributes
|
HHV3SSJT-73-20K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV3SSJT-73-20K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 3W, 20000ohm, 7000V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 7000 V |