There are no models available for this part yet.
Overview of HHV3SSJT-73-100K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC |
Price & Stock for HHV3SSJT-73-100K by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK3905
|
Newark | Resistor, 100K, 3W, Axial Rohs Compliant: Yes |Yageo HHV3SSJT-73-100K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1830 / $0.7070 | Buy Now | |
DISTI #
13-HHV3SSJT-73-100KCT-ND
|
DigiKey | RES 100K OHM 5% 3W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1550 In Stock |
|
$0.1158 / $0.7100 | Buy Now | |
DISTI #
HHV3SSJT-73-100K
|
Avnet Americas | Metal Glazed Film Resistor 100kOhm 3W 5% Axial Ammo Pack - Tape and Reel (Alt: HHV3SSJT-73-100K) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-HHV3SSJT-73-100K
|
Mouser Electronics | Metal Film Resistors - Through Hole 100 kOhms 3 W 5 % Axial RoHS: Compliant | 1266 |
|
$0.1170 / $0.7000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0930 | Buy Now | ||
Ozdisan Elektronik | RES.M.GLAZED 3W-SS 100K Ohms ±5% THT | 0 |
|
$0.1226 / $0.1410 | RFQ |
CAD Models for HHV3SSJT-73-100K by YAGEO Corporation
Part Data Attributes for HHV3SSJT-73-100K by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
YAGEO
|
Additional Feature
|
FLAME PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5 mm
|
Package Length
|
15.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
3 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
UL; VDE
|
Resistance
|
100000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
5%
|
Working Voltage
|
7000 V
|