-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 5000V, 5% +/-Tol,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HHV2SSJT-52-1M
|
Avnet Americas | Metal Glazed Film Resistor 1MOhm 2W 5% Axial Ammo Pack - Tape and Reel (Alt: HHV2SSJT-52-1M) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-HHV2SSJT-52-1M
|
Mouser Electronics | Metal Film Resistors - Through Hole 1 MOhms 2 W 5 % Axial RoHS: Compliant | 1935 |
|
$0.0950 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0728 | Buy Now |
|
Ozdisan Elektronik | RES.M.GLAZED 2W-SS 1M Ohms ±5% THT | 0 |
|
$0.1195 / $0.1374 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HHV2SSJT-52-1M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV2SSJT-52-1M
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 5000V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL; VDE | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 5000 V |
This table gives cross-reference parts and alternative options found for HHV2SSJT-52-1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV2SSJT-52-1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV2SSJB-FKK1M | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 5000V, 5% +/-Tol, | YAGEO Corporation | HHV2SSJT-52-1M vs HHV2SSJB-FKK1M |
HHV2SSJTGFT1M | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2SSJT-52-1M vs HHV2SSJTGFT1M |
HHV2SSJT-AV1M | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 5000V, 5% +/-Tol, | YAGEO Corporation | HHV2SSJT-52-1M vs HHV2SSJT-AV1M |
HHV2SSJBGM1M | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2SSJT-52-1M vs HHV2SSJBGM1M |
HHV2SSJTGAV1M | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2SSJT-52-1M vs HHV2SSJTGAV1M |
HHV2SSJRG73-1M | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2SSJT-52-1M vs HHV2SSJRG73-1M |
HHV2SSJB-73-1M | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 5000V, 5% +/-Tol, | YAGEO Corporation | HHV2SSJT-52-1M vs HHV2SSJB-73-1M |
HHV2SSJBG73-1M | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2SSJT-52-1M vs HHV2SSJBG73-1M |
HHV2SSJBGFK1M | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV2SSJT-52-1M vs HHV2SSJBGFK1M |
HHV2SSJR-52-1M | Fixed Resistor, Metal Glaze/thick Film, 2W, 1000000ohm, 5000V, 5% +/-Tol, | YAGEO Corporation | HHV2SSJT-52-1M vs HHV2SSJR-52-1M |