Part Details for HHV1WSJT-52-300K by YAGEO Corporation
Overview of HHV1WSJT-52-300K by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHV1WSJT-52-300K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HHV1WSJT-52-300K-ND
|
DigiKey | RES 300K OHM 5% 1W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1112 | Buy Now |
DISTI #
HHV1WSJT-52-300K
|
Avnet Americas | Metal Glazed Film Resistor 300kOhm 1W 5% Axial Ammo Pack - Tape and Reel (Alt: HHV1WSJT-52-300K) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-HHV1WSJT-52-300K
|
Mouser Electronics | Metal Film Resistors - Through Hole 300 kOhms 1 W 5 % Axial RoHS: Compliant | 0 |
|
$0.0860 / $0.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0662 | Buy Now |
|
Ozdisan Elektronik | RES.M.GLAZED 1W-S 300K Ohms ±5% THT | 0 |
|
$0.1200 / $0.1380 | RFQ |
Part Details for HHV1WSJT-52-300K
HHV1WSJT-52-300K CAD Models
HHV1WSJT-52-300K Part Data Attributes
|
HHV1WSJT-52-300K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV1WSJT-52-300K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 5000V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL; VDE | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 5000 V |
Alternate Parts for HHV1WSJT-52-300K
This table gives cross-reference parts and alternative options found for HHV1WSJT-52-300K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV1WSJT-52-300K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV1WSJTGAV300K | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSJT-52-300K vs HHV1WSJTGAV300K |
HHV1WSJBGF300K | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSJT-52-300K vs HHV1WSJBGF300K |
HHV1WSJB-MB300K | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 5000V, 5% +/-Tol, | YAGEO Corporation | HHV1WSJT-52-300K vs HHV1WSJB-MB300K |
HHV1WSJTG52-300K | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSJT-52-300K vs HHV1WSJTG52-300K |
HHV1WSJB-52-300K | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 5000V, 5% +/-Tol, | YAGEO Corporation | HHV1WSJT-52-300K vs HHV1WSJB-52-300K |
HHV1WSJR-73-300K | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 5000V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | HHV1WSJT-52-300K vs HHV1WSJR-73-300K |
HHV1WSJBGMB300K | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSJT-52-300K vs HHV1WSJBGMB300K |
HHV1WSJB-FK300K | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 5000V, 5% +/-Tol, | YAGEO Corporation | HHV1WSJT-52-300K vs HHV1WSJB-FK300K |
HHV1WSJRGPN300K | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSJT-52-300K vs HHV1WSJRGPN300K |
HHV1WSJRG73-300K | Fixed Resistor, Metal Glaze/thick Film, 1W, 300000ohm, 5000V, 5% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSJT-52-300K vs HHV1WSJRG73-300K |