Part Details for HHV1WSFBG52-9M53 by YAGEO Corporation
Overview of HHV1WSFBG52-9M53 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HHV1WSFBG52-9M53
HHV1WSFBG52-9M53 CAD Models
HHV1WSFBG52-9M53 Part Data Attributes
|
HHV1WSFBG52-9M53
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV1WSFBG52-9M53
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 9530000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 9530000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 5000 V |
Alternate Parts for HHV1WSFBG52-9M53
This table gives cross-reference parts and alternative options found for HHV1WSFBG52-9M53. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV1WSFBG52-9M53, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV1WSFBGF9M53 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSFBG52-9M53 vs HHV1WSFBGF9M53 |
HHV1WSFBGFKK9M53 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSFBG52-9M53 vs HHV1WSFBGFKK9M53 |
HHV1WSFB-M9M53 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530000ohm, 5000V, 1% +/-Tol, | YAGEO Corporation | HHV1WSFBG52-9M53 vs HHV1WSFB-M9M53 |
HHV1WSFTGFT9M53 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSFBG52-9M53 vs HHV1WSFTGFT9M53 |
HHV1WSFB-MB9M53 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530000ohm, 5000V, 1% +/-Tol, | YAGEO Corporation | HHV1WSFBG52-9M53 vs HHV1WSFB-MB9M53 |
HHV1WSFRGAV9M53 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSFBG52-9M53 vs HHV1WSFRGAV9M53 |
HHV1WSFTG52-9M53 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSFBG52-9M53 vs HHV1WSFTG52-9M53 |
HHV1WSFT-52-9M53 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530000ohm, 5000V, 1% +/-Tol, | YAGEO Corporation | HHV1WSFBG52-9M53 vs HHV1WSFT-52-9M53 |
HHV1WSFRGPN9M53 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530000ohm, 5000V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV1WSFBG52-9M53 vs HHV1WSFRGPN9M53 |
HHV1WSFR-73-9M53 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9530000ohm, 5000V, 1% +/-Tol, | YAGEO Corporation | HHV1WSFBG52-9M53 vs HHV1WSFR-73-9M53 |