Part Details for HHV1206R7103K501NSLJ by Chinocera
Overview of HHV1206R7103K501NSLJ by Chinocera
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHV1206R7103K501NSLJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 500V 10nF X7R 10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 140 |
|
$0.0070 / $0.0138 | Buy Now |