Part Details for HHV100FT-73-100K by YAGEO Corporation
Overview of HHV100FT-73-100K by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC |
Price & Stock for HHV100FT-73-100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HHV100FT-73-100K
|
Avnet Americas | Metal Glazed Film Resistor 100kOhm 1W 1% Axial Ammo Pack - Tape and Reel (Alt: HHV100FT-73-100K) Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1722 | Buy Now |
DISTI #
HHV100FT-73-100K
|
Avnet Abacus | (Alt: HHV100FT-73-100K) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |