Part Details for HHV-50FT-52-1M by YAGEO Corporation
Overview of HHV-50FT-52-1M by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSSMDB9MF0-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-050 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 50ft | |
CS-DSDMDB25MF-50 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MF-50 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Female 50ft | |
CS-DSSMDB25MF-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB25MF-050 25-Pin (DB25) Standard Shielded D-Sub Cable - Male / Female 50ft |
Price & Stock for HHV-50FT-52-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-HHV-50FT-52-1MCT-ND
|
DigiKey | RES 1M OHM 1% 1/2W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5613 In Stock |
|
$0.0565 / $0.4100 | Buy Now |
DISTI #
HHV-50FT-52-1M
|
Avnet Americas | Resistor, 1 MOhm, ± 1%, 500 mW, Axial Leaded, Metal Glaze, High Power - Tape and Reel (Alt: HHV-50FT-52-1M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-HHV-50FT-52-1M
|
Mouser Electronics | Metal Film Resistors - Through Hole 1 MOhms 1/2 W 1 % Axial RoHS: Compliant | 746 |
|
$0.0580 / $0.5800 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0454 | Buy Now |
DISTI #
HHV-50FT-52-1M
|
Avnet Abacus | Resistor, 1 MOhm, � 1%, 500 mW, Axial Leaded, Metal Glaze, High Power (Alt: HHV-50FT-52-1M) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.GLAZED 1/2W 1M Ohms ±1% THT | 0 |
|
$0.2256 / $0.2594 | RFQ |
Part Details for HHV-50FT-52-1M
HHV-50FT-52-1M CAD Models
HHV-50FT-52-1M Part Data Attributes
|
HHV-50FT-52-1M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV-50FT-52-1M
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL; VDE | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3500 V |
Alternate Parts for HHV-50FT-52-1M
This table gives cross-reference parts and alternative options found for HHV-50FT-52-1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV-50FT-52-1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HHV-50FTGAV1M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50FT-52-1M vs HHV-50FTGAV1M |
HHV-50FT-AV1M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 3500V, 1% +/-Tol, | YAGEO Corporation | HHV-50FT-52-1M vs HHV-50FT-AV1M |
HHV-50FBGMB1M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50FT-52-1M vs HHV-50FBGMB1M |
HHV-50FRG52-1M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50FT-52-1M vs HHV-50FRG52-1M |
HHV-50FR-PN1M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 3500V, 1% +/-Tol, | YAGEO Corporation | HHV-50FT-52-1M vs HHV-50FR-PN1M |
HHV-50FR-52-1MY | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 3500V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | HHV-50FT-52-1M vs HHV-50FR-52-1MY |
HHV-50FBGM1M | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1000000ohm, 3500V, 1% +/-Tol, -200,200ppm/Cel, | YAGEO Corporation | HHV-50FT-52-1M vs HHV-50FBGM1M |