There are no models available for this part yet.
Overview of HHV-25JT-52-820KSR by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5356AI-FQ025JT-40.000000 | SiTime | 1 to 60 MHz, Stratum 3 Super-TCXO | |
SiT5357AI-FQ025JT-180.000000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO | |
SIT5346AE-FQ025JTB10.000000 | SiTime | 1 to 60 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for HHV-25JT-52-820KSR by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HHV-25JT-52-820KSR
|
Avnet Americas | Metal Glazed Film Resistor 820kOhm 1/4W 5% Axial Ammo Pack - Tape and Reel (Alt: HHV-25JT-52-820KSR) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-HHV-25JT52820KSR
|
Mouser Electronics | Metal Film Resistors - Through Hole 820K Ohms 1/4 W 5 % Axial RoHS: Compliant | 0 |
|
$0.0300 / $0.3000 | Order Now | |
Future Electronics | HHV Series 0.25 W 820 kΩ ±5% ±200 ppm/°C Axial Metal Glazed Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0304 / $0.0327 | Buy Now |