Part Details for HHV-25JR-52-1M8 by YAGEO Corporation
Overview of HHV-25JR-52-1M8 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHV-25JR-52-1M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-HHV-25JR-52-1M8CT-ND
|
DigiKey | RES 1.8M OHM 5% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2383 In Stock |
|
$0.0398 / $0.3100 | Buy Now |
DISTI #
HHV-25JR-52-1M8
|
Avnet Americas | Metal Glazed Film Resistor 1.8MOhm 1/4W 5% Axial T/R - Tape and Reel (Alt: HHV-25JR-52-1M8) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-HHV-25JR-52-1M8
|
Mouser Electronics | Metal Film Resistors - Through Hole 1.8 MOhms 1/4 W 5 % Axial RoHS: Compliant | 3264 |
|
$0.0300 / $0.3000 | Buy Now |
DISTI #
V72:2272_17669916
|
Arrow Electronics | Res Metal Film 1.8M Ohm 5% 0.25W(1/4W) ±200ppm/°C AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1828 Container: Cut Strips | Americas - 77 |
|
$0.0453 / $0.0913 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0238 | Buy Now |
Part Details for HHV-25JR-52-1M8
HHV-25JR-52-1M8 CAD Models
HHV-25JR-52-1M8 Part Data Attributes
|
HHV-25JR-52-1M8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV-25JR-52-1M8
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 1600V, 5% +/-Tol
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL; VDE | |
Resistance | 1800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1600 V |
Alternate Parts for HHV-25JR-52-1M8
This table gives cross-reference parts and alternative options found for HHV-25JR-52-1M8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV-25JR-52-1M8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HHV-25JTGAV1M8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 1600V, 5% +/-Tol, -200,200ppm/Cel, | HHV-25JR-52-1M8 vs HHV-25JTGAV1M8 |
HHV-25JR-PN1M8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 1600V, 5% +/-Tol, | HHV-25JR-52-1M8 vs HHV-25JR-PN1M8 |
HHV-25JT-52-1M8Y | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 1600V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | HHV-25JR-52-1M8 vs HHV-25JT-52-1M8Y |
HHV-25JT-AV1M8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 1600V, 5% +/-Tol, | HHV-25JR-52-1M8 vs HHV-25JT-AV1M8 |
HHV-25JB-26-1M8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 1600V, 5% +/-Tol, | HHV-25JR-52-1M8 vs HHV-25JB-26-1M8 |
HHV-25JR-26-1M8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 1600V, 5% +/-Tol, | HHV-25JR-52-1M8 vs HHV-25JR-26-1M8 |
HHV-25JBGFFK1M8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 1600V, 5% +/-Tol, -200,200ppm/Cel, | HHV-25JR-52-1M8 vs HHV-25JBGFFK1M8 |
HHV-25JRG52-1M8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 1600V, 5% +/-Tol, -200,200ppm/Cel, | HHV-25JR-52-1M8 vs HHV-25JRG52-1M8 |
HHV-25JRGAV1M8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 1600V, 5% +/-Tol, -200,200ppm/Cel, | HHV-25JR-52-1M8 vs HHV-25JRGAV1M8 |
HHV-25JT-26-1M8 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1800000ohm, 1600V, 5% +/-Tol, | HHV-25JR-52-1M8 vs HHV-25JT-26-1M8 |