Part Details for HHV-25FT-52-113K by YAGEO Corporation
Results Overview of HHV-25FT-52-113K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HHV-25FT-52-113K Information
HHV-25FT-52-113K by YAGEO Corporation is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft | |
CS-DSDMDB50MF-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MF-025 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Female 25ft | |
CS-DSDMDB09MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MM-025 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for HHV-25FT-52-113K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HHV-25FT-52-113K-ND
|
DigiKey | RES 113K OHM 1% 1/4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0583 | Buy Now |
DISTI #
HHV-25FT-52-113K
|
Avnet Americas | Metal Glazed Film Resistor 113kOhm 1/4W 1% Axial Ammo Pack - Tape and Reel (Alt: HHV-25FT-52-113K) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for HHV-25FT-52-113K
HHV-25FT-52-113K CAD Models
HHV-25FT-52-113K Part Data Attributes
|
HHV-25FT-52-113K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV-25FT-52-113K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL; VDE | |
Resistance | 113000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1600 V |
Alternate Parts for HHV-25FT-52-113K
This table gives cross-reference parts and alternative options found for HHV-25FT-52-113K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV-25FT-52-113K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HHV-25FRG52-113K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | HHV-25FT-52-113K vs HHV-25FRG52-113K |
HHV-25FT-26-113K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 1600V, 1% +/-Tol, | HHV-25FT-52-113K vs HHV-25FT-26-113K |
HHV-25FR-26-113K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 1600V, 1% +/-Tol, | HHV-25FT-52-113K vs HHV-25FR-26-113K |
HHV-25FBG52-113K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | HHV-25FT-52-113K vs HHV-25FBG52-113K |
HHV-25FB-52-113K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 1600V, 1% +/-Tol, | HHV-25FT-52-113K vs HHV-25FB-52-113K |
HHV-25FTGPN113K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | HHV-25FT-52-113K vs HHV-25FTGPN113K |
HHV-25FR-52-113K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 1600V, 1% +/-Tol, | HHV-25FT-52-113K vs HHV-25FR-52-113K |
HHV-25FTG52-113K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | HHV-25FT-52-113K vs HHV-25FTG52-113K |
HHV-25FBGFK113K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | HHV-25FT-52-113K vs HHV-25FBGFK113K |
HHV-25FR-PN113K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 113000ohm, 1600V, 1% +/-Tol, | HHV-25FT-52-113K vs HHV-25FR-PN113K |