Part Details for HHV-25FR-52-330K by YAGEO Corporation
Overview of HHV-25FR-52-330K by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR25FR-12LB#BB0 | Renesas Electronics Corporation | 600V - 25A - Triac Medium Power Use, TO-220FP, /Tube | |
ISL28025FR12Z-T7A | Renesas Electronics Corporation | Precision Digital Power Monitor with Real Time Alerts | |
ISL28025FR12Z | Renesas Electronics Corporation | Precision Digital Power Monitor with Real Time Alerts |
Price & Stock for HHV-25FR-52-330K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-HHV-25FR-52-330KCT-ND
|
DigiKey | RES 330K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
570 In Stock |
|
$0.0561 / $0.5400 | Buy Now |
DISTI #
HHV-25FR-52-330K
|
Avnet Americas | Metal Glazed Film Resistor 330kOhm 1/4W 1% Axial T/R - Tape and Reel (Alt: HHV-25FR-52-330K) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-HHV-25FR-52-330K
|
Mouser Electronics | Metal Film Resistors - Through Hole 330 kOhms 1/4 W 1 % Axial RoHS: Compliant | 9068 |
|
$0.0530 / $0.5300 | Buy Now |
DISTI #
V72:2272_17667981
|
Arrow Electronics | Res Metal Film 330K Ohm 1% 0.25W(1/4W) ±200ppm/°C AXL T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1831 Container: Cut Strips | Americas - 8160 |
|
$0.0080 / $0.0848 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0420 | Buy Now |
|
Onlinecomponents.com | Res Metal Film 330K Ohm 1% 0.25W(1/4W) ±200ppm/C Conformal Coated AXL T/R RoHS: Compliant |
5000 Partner Stock |
|
$0.0872 / $0.1491 | Buy Now |
DISTI #
37042592
|
Verical | Res Metal Film 330K Ohm 1% 0.25W(1/4W) ±200ppm/°C AXL T/R RoHS: Compliant Min Qty: 527 Package Multiple: 1 Date Code: 1831 | Americas - 8160 |
|
$0.0080 / $0.0117 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |
DISTI #
HHV-25FR-52-330K
|
Avnet Abacus | (Alt: HHV-25FR-52-330K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.M.GLAZED 1/4W 330K Ohms ±1% THT | 0 |
|
$0.2181 / $0.2508 | RFQ |
Part Details for HHV-25FR-52-330K
HHV-25FR-52-330K CAD Models
HHV-25FR-52-330K Part Data Attributes
|
HHV-25FR-52-330K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HHV-25FR-52-330K
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 1600V, 1% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 330000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 1600 V |
Alternate Parts for HHV-25FR-52-330K
This table gives cross-reference parts and alternative options found for HHV-25FR-52-330K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HHV-25FR-52-330K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HHV-25FR-PN330K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 1600V, 1% +/-Tol, | HHV-25FR-52-330K vs HHV-25FR-PN330K |
HHV-25FB-52-330K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 1600V, 1% +/-Tol, | HHV-25FR-52-330K vs HHV-25FB-52-330K |
HHV-25FR-26-330K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 1600V, 1% +/-Tol, | HHV-25FR-52-330K vs HHV-25FR-26-330K |
HHV-25FT-26-330K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 1600V, 1% +/-Tol, | HHV-25FR-52-330K vs HHV-25FT-26-330K |
HHV-25FTGPN330K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | HHV-25FR-52-330K vs HHV-25FTGPN330K |
HHV-25FT-52-330KY | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 1600V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED | HHV-25FR-52-330K vs HHV-25FT-52-330KY |
HHV-25FBGFKK330K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | HHV-25FR-52-330K vs HHV-25FBGFKK330K |
HHV-25FBGF330K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | HHV-25FR-52-330K vs HHV-25FBGF330K |
HHV-25FBGFK330K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 1600V, 1% +/-Tol, -200,200ppm/Cel, | HHV-25FR-52-330K vs HHV-25FBGFK330K |
HHV-25FR-AV330K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 330000ohm, 1600V, 1% +/-Tol, | HHV-25FR-52-330K vs HHV-25FR-AV330K |