Part Details for HHT901P040HL0 by Cornell Dubilier Electronics Inc
Overview of HHT901P040HL0 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HHT901P040HL0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-HHT901P040HL0-ND
|
DigiKey | CAP ALUM 900UF 40V AXIAL TH Min Qty: 2 Lead time: 38 Weeks Container: Bulk MARKETPLACE PRODUCT |
186 In Stock |
|
$56.0400 | Buy Now |
DISTI #
338-4439-ND
|
DigiKey | CAP ALUM 900UF 40V AXIAL TH Min Qty: 2 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
186 Partner Stock |
|
$47.3200 / $53.2200 | Buy Now |
DISTI #
59865912
|
Verical | Cap Aluminum Lytic 900uF 40V -10% to 30% (22 X 53mm) Axial 0.221 Ohm 8100mA 2000h 175°C Min Qty: 2 Package Multiple: 1 | Americas - 186 |
|
$46.7200 / $52.5500 | Buy Now |
DISTI #
C1S154100491379
|
Chip1Stop | Capacitor Aluminum | 186 |
|
$59.4000 / $71.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
186 Partner Stock |
|
$47.3200 / $53.2200 | Buy Now |
Part Details for HHT901P040HL0
HHT901P040HL0 CAD Models
HHT901P040HL0 Part Data Attributes
|
HHT901P040HL0
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HHT901P040HL0
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 150CEL | |
Capacitance | 900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 221 mΩ | |
Leakage Current | 0.112 mA | |
Length | 53 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 2835 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |