Part Details for HHT-IT by Dwyer Instruments Inc
Overview of HHT-IT by Dwyer Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHT-IT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK4588
|
Newark | Humidity/Temp Transmitter, 0%-100%, 28V, Sensor Output Type:Current, Supply Voltage Min:9.5Vdc, Supply Voltage Max:28Vdc, Sensor Terminals:-, Sensitivity:-, Response Time:15S, Operating Temperature Min:-40°C, Sensing Accuracy:2% |Dwyer HHT-IT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,043.4000 | Buy Now |
DISTI #
72212986
|
RS | HHT-IT IS HMD/TEMP XMTR | Dwyer Instruments HHT-IT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,415.3000 / $1,459.0800 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now |