There are no models available for this part yet.
Overview of HHSC-105-05.00-SE-SE by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HHSC-105-05.00-SE-SE by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-HHSC-105-05.00-SE-SE-ND
|
DigiKey | .100" JTAG RIBBON COAX CABLE ASS Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
HHSC-105-05.00-SE-
|
Avnet Americas | .100" JTAG Ribbon Coax Cable Assembly - Bulk (Alt: HHSC-105-05.00-SE-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
5cd8ef37cd7c1c4c38408f75
|
Samtec | .100" JTAG Ribbon Coax Cable Assembly RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Bag & Tag | 0 |
|
Buy Now |
CAD Models for HHSC-105-05.00-SE-SE by Samtec Inc
Part Data Attributes for HHSC-105-05.00-SE-SE by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL
|
Conductor Finish
|
SILVER
|
Conductor Material
|
ALLOY
|
Connector Side1
|
SOCKET
|
Connector Side2
|
SOCKET
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.008 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
FLUORINATED ETHYLENE PROPYLENE
|
Jacket Material
|
POLYVINYLCHLORIDE
|
Length
|
0.127 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
10
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
0.2 A
|
Rated Voltage
|
375 V
|
Resistance
|
2.68 Ω
|
Shielding
|
YES
|
Wire Gauge
|
38 AWG
|
Wire and Cable Name
|
FLAT CABLE
|