Part Details for HHS-110-PIN by MACOM
Overview of HHS-110-PIN by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for HHS-110-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-HHS-110-PIN-ND
|
DigiKey | HYBRID,BROAD-BAND,180_DEG, Min Qty: 1 Lead time: 12 Weeks Container: Tray |
10 In Stock |
|
$145.9060 / $163.2200 | Buy Now |
DISTI #
937-HHS-110-PIN
|
Mouser Electronics | Signal Conditioning Hybrid,Broad-Band,180_deg, | 0 |
|
$143.5900 / $160.5800 | Order Now |
Part Details for HHS-110-PIN
HHS-110-PIN CAD Models
HHS-110-PIN Part Data Attributes:
|
HHS-110-PIN
MACOM
Buy Now
Datasheet
|
Compare Parts:
HHS-110-PIN
MACOM
180 Degree Hybrid Coupler, 10MHz Min, 500MHz Max, 1.4dB Insertion Loss-Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.4 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 180 DEGREE HYBRID COUPLER | |
Surface Mount | YES | |
VSWR-Max | 2 |