Part Details for HHS-109-PIN by MACOM
Overview of HHS-109-PIN by MACOM
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for HHS-109-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-HHS-109-PIN-ND
|
DigiKey | HYBRID,BROAD-BAND,180_DEG, Min Qty: 1 Lead time: 12 Weeks Container: Tray |
10 In Stock |
|
$130.9150 / $159.8000 | Buy Now |
DISTI #
937-HHS-109-PIN
|
Mouser Electronics | Signal Conditioning Hybrid,Broad-Band,180_deg, | 163 |
|
$130.9000 / $159.7800 | Buy Now |
DISTI #
16704379
|
Verical | Hybrid Junction 4-Pin(4+Tab) SF-1 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$212.9000 | Buy Now |
DISTI #
HHS-109-PIN
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 9 | 5 |
|
$212.8700 | Buy Now |
DISTI #
C1S500500048037
|
Chip1Stop | Hybrid Junction 4-Pin(4+Tab) SF-1 RoHS: Not Compliant | 5 |
|
$248.0000 / $249.0000 | Buy Now |
Part Details for HHS-109-PIN
HHS-109-PIN CAD Models
HHS-109-PIN Part Data Attributes
|
HHS-109-PIN
MACOM
Buy Now
|
Compare Parts:
HHS-109-PIN
MACOM
|
Samacsys Manufacturer | MACOM |