Part Details for HHR-80AAAB3B by Panasonic Electronic Components
Overview of HHR-80AAAB3B by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHR-80AAAB3B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HHR-80AAAB3B
|
TME | Re-battery: Ni-MH, AAA,R3, 1.2V, 750mAh Min Qty: 2 | 41 |
|
$1.9700 / $2.3100 | Buy Now |
DISTI #
HHR-80AAAB3B
|
Avnet Abacus | Rechargeable Battery Nickel Metal Hydride Cylindrical 75mA 1.2V 750mAh AAA Raised Positive and Flat Negative (Alt: HHR-80AAAB3B) RoHS: Not Compliant Min Qty: 1380 Package Multiple: 1380 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |