Part Details for HHR-370AHA05 by Panasonic Electronic Components
Overview of HHR-370AHA05 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHR-370AHA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P637-ND
|
DigiKey | BATTERY NIMH 1.2V 3.5AH L-FAT A Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
180 In Stock |
|
$6.8037 / $12.0300 | Buy Now |
DISTI #
658-HHR-370AH
|
Mouser Electronics | NiMH - Nickel Metal Hydride Battery 1.2V 3700mAH L-FAT A | 152 |
|
$6.6400 / $12.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 14 Weeks | 0 |
|
$6.6800 | Buy Now |
DISTI #
HHR-370AHA05
|
Avnet Abacus | PICHHR-370AHA05 (Alt: HHR-370AHA05) RoHS: Not Compliant Min Qty: 360 Package Multiple: 180 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HHR-370AHA05
HHR-370AHA05 CAD Models
HHR-370AHA05 Part Data Attributes
|
HHR-370AHA05
Panasonic Electronic Components
Buy Now
|
Compare Parts:
HHR-370AHA05
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |