Part Details for HHR-300CHA03 by Panasonic Electronic Components
Overview of HHR-300CHA03 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHR-300CHA03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P639-ND
|
DigiKey | BATTERY NIMH 1.2V 3.1AH C Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
243 In Stock |
|
$6.5474 / $11.5800 | Buy Now |
DISTI #
658-HHR300CH
|
Mouser Electronics | NiMH - Nickel Metal Hydride Battery C 1.2V 3300MAH FLAT TOP | 397 |
|
$6.5400 / $11.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 | 0 |
|
$6.2900 | Buy Now |
DISTI #
000000000007214964
|
Sager | NIMH H TYPE 3000MAH 1.2V Min Qty: 1 | 0 |
|
$6.9400 / $7.8600 | Buy Now |
DISTI #
HHR-300CHA03
|
Avnet Abacus | PICHHR-300CHA03 (Alt: HHR-300CHA03) RoHS: Not Compliant Min Qty: 180 Package Multiple: 180 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HHR-300CHA03
HHR-300CHA03 CAD Models
HHR-300CHA03 Part Data Attributes:
|
HHR-300CHA03
Panasonic Electronic Components
Buy Now
|
Compare Parts:
HHR-300CHA03
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |