Part Details for HHR-20SCPY14 by Panasonic Electronic Components
Overview of HHR-20SCPY14 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHR-20SCPY14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P020-ND
|
DigiKey | BATTERY NIMH 1.2V 1.9AH 4/5 SC Min Qty: 240 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8715 | Buy Now |
DISTI #
658-HHR200SCP
|
Mouser Electronics | NiMH - Nickel Metal Hydride Battery 4/5 SC1.2V 1900MAH FLAT TOP | 0 |
|
$4.0600 / $4.5600 | Order Now |
|
Future Electronics | HHR20SCP 1.2 V 2100 mAh Button Top Cylindrical Nickel Metal Hydride Battery RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tray | 0Tray |
|
$4.4800 | Buy Now |
DISTI #
000000000007214960
|
Sager | NIMH P TYPE 2100MAH 1.2V Min Qty: 1 | 0 |
|
$4.4700 / $5.0700 | Buy Now |
|
Velocity Electronics | Our Stock | 720 |
|
RFQ |
Part Details for HHR-20SCPY14
HHR-20SCPY14 CAD Models
HHR-20SCPY14 Part Data Attributes:
|
HHR-20SCPY14
Panasonic Electronic Components
Buy Now
|
Compare Parts:
HHR-20SCPY14
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |