Part Details for HHR-200AB20 by Panasonic Electronic Components
Overview of HHR-200AB20 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHR-200AB20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P010-ND
|
DigiKey | BATTERY NIMH 1.2V 2AH 4/5 A Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
655 In Stock |
|
$2.9502 / $5.6700 | Buy Now |
DISTI #
658-HHR200A
|
Mouser Electronics | NiMH - Nickel Metal Hydride Battery 4/5A 1.2V 2000MAH | 163 |
|
$2.9500 / $5.6700 | Buy Now |
|
Future Electronics | HHR200A 4/5 A Size 1.2 V 2040 mAh Cylindrical Nickel Metal Hydride Battery RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$3.3000 | Buy Now |
|
Velocity Electronics | Our Stock | 720 |
|
RFQ |
Part Details for HHR-200AB20
HHR-200AB20 CAD Models
HHR-200AB20 Part Data Attributes
|
HHR-200AB20
Panasonic Electronic Components
Buy Now
|
Compare Parts:
HHR-200AB20
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |