Part Details for HHP8200 by Omega Engineering
Overview of HHP8200 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHP8200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC4438
|
Newark | Pressure Manometer, 0Psi To 100Psi, Pressure Measuring Range:0Psi To 100Psi, Resolution (In H2O):-, Accuracy:0.3%, Response Time:500Ms, Operating Temperature Min:0°C, Operating Temperature Max:50°C, Product Range:Hhp8200 Series Rohs Compliant: No |Omega HHP8200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
HHP8200
|
Avnet Americas | 0 TO 100 PSI, DIFFERENTIAL, GAUGE - Bulk (Alt: HHP8200) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |