Part Details for HHM22152A2 by TDK Epcos
Overview of HHM22152A2 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HHM22152A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 0.4dB 10dB 28.5dB 450MHz3.8GHz 0603 RF Coupler ROHS | 1490 |
|
$0.0833 / $0.1640 | Buy Now |