-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/Microwave Coupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ2828
|
Newark | Rf Filter, Coupler, 698Mhz To 2.62Ghz Rohs Compliant: Yes |Tdk HHM22139A2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6860 |
|
$0.1930 / $0.3340 | Buy Now |
DISTI #
81AC2511
|
Newark | -/Tape And Reel |Tdk HHM22139A2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-181499-1-ND
|
DigiKey | MULTILAYER DIRECTIONAL COUPLER F Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13233 In Stock |
|
$0.0877 / $0.2100 | Buy Now |
DISTI #
HHM22139A2
|
Avnet Americas | Multilayer Directional Coupler for 698MHz to 2620MHz 6-Pin SMD - Tape and Reel (Alt: HHM22139A2) Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1161 | Buy Now |
DISTI #
810-HHM22139A2
|
Mouser Electronics | Signal Conditioning LTCC COUPLER 698-2620MHz RoHS: Compliant | 6218 |
|
$0.0890 / $0.3200 | Buy Now |
DISTI #
V36:1790_23105126
|
Arrow Electronics | RF Couplers Coupling 25.5dB 0.698GHz to 2.62GHz 6-Pin T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2415 | Americas - 4000 |
|
$0.0877 / $0.0960 | Buy Now |
DISTI #
V72:2272_23105126
|
Arrow Electronics | RF Couplers Coupling 25.5dB 0.698GHz to 2.62GHz 6-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1927 Container: Cut Strips | Americas - 3731 |
|
$0.0970 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0781 | Buy Now |
DISTI #
79934835
|
Verical | RF Couplers Coupling 25.5dB 0.698GHz to 2.62GHz 6-Pin T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2415 | Americas - 4000 |
|
$0.0877 / $0.0960 | Buy Now |
DISTI #
33974128
|
Verical | RF Couplers Coupling 25.5dB 0.698GHz to 2.62GHz 6-Pin T/R RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 1927 | Americas - 3731 |
|
$0.0970 / $0.1912 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy