Part Details for HHM1930A1 by TDK Corporation
Overview of HHM1930A1 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HHM1930A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HHM1930A1
|
Avnet Americas | Multilayer Chip Balun 4-Pin SMD - Tape and Reel (Alt: HHM1930A1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
810-HHM1930A1
|
Mouser Electronics | Signal Conditioning LTCC BALUN 1805-1880MHz | 0 |
|
Order Now |
Part Details for HHM1930A1
HHM1930A1 CAD Models
HHM1930A1 Part Data Attributes
|
HHM1930A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HHM1930A1
TDK Corporation
RF Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Cut-off Frequency-Min | 1805 MHz | |
Height | 0.5 mm | |
Insertion Loss | 0.55 dB | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 0.5 mm |