Part Details for HHM1791A1 by TDK Corporation
Overview of HHM1791A1 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for HHM1791A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-3997-1-ND
|
DigiKey | BALUN 2.5GHZ-2.7GHZ 50/100 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2986 In Stock |
|
$0.3906 / $0.8100 | Buy Now |
Part Details for HHM1791A1
HHM1791A1 CAD Models
HHM1791A1 Part Data Attributes
|
HHM1791A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
HHM1791A1
TDK Corporation
RF Transformer, 2500MHz Min, 2700MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 2700 MHz | |
Cut-off Frequency-Min | 2500 MHz | |
Height | 0.6 mm | |
Insertion Loss | 0.8 dB | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 0.8 mm |